
The Pan-Lug Rectangular Terminal features a copper body with tin plating and a length of 61.2mm. It is designed for free hanging applications and is available in bulk packaging. The terminal is made from non-insulated material and is not radiation hardened. It is compliant with RoHS regulations.
Panduit LCB1/0-10-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Insulation | Non-Insulated |
| Length | 61.2mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB1/0-10-X to view detailed technical specifications.
No datasheet is available for this part.
