
Lug Terminal (1/0)AWG Copper 48.8mm Tin
Panduit LCB1/0-10H-X technical specifications.
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB1/0-10H-X to view detailed technical specifications.
No datasheet is available for this part.