
The Pan-Lug Rectangular Terminal features a copper body with tin plating, suitable for free hanging applications. It measures 55.6mm in length and 19.3mm in depth. The terminal is non-insulated and has a rectangular termination. It is compliant with RoHS regulations and is available in bulk packaging.
Panduit LCB1/0-38H-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.3mm |
| Insulation | Non-Insulated |
| Length | 55.6mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB1/0-38H-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.