
The Pan-Lug Rectangular Terminal features a copper contact material with tin plating and non-insulated construction. It is designed for free hanging applications and is available in bulk packaging. The terminal is RoHS compliant and not radiation hardened.
Panduit LCB1/0-56H-X technical specifications.
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB1/0-56H-X to view detailed technical specifications.
No datasheet is available for this part.