This Pan-Lug terminal features a rectangular termination and is made from copper with a tin plating. It has a green color and is non-insulated, suitable for free hanging applications. The terminal is available in bulk packaging and is compliant with RoHS regulations.
Panduit LCB1-10F-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.8mm |
| Insulation | Non-Insulated |
| Length | 50.8mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB1-10F-E to view detailed technical specifications.
No datasheet is available for this part.