The Panduit LCB1-38-TL is a Pan-Lug rectangular free hanging connector with a 1AWG wire/cable gauge and non-insulated design. It features a copper contact material with a tin plating and is available in bulk packaging. This connector is part of the Pan-Lug series and is suitable for use in various applications.
Panduit LCB1-38-TL technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB1-38-TL to view detailed technical specifications.
No datasheet is available for this part.