
This Pan-Lug terminal features a copper body with tin plating, a green color, and a copper contact with tin plating. It has a length of 51.6mm and is designed for free hanging applications. The terminal is packaged in bulk and is compliant with RoHS regulations. It is constructed from non-insulated materials and is not radiation hardened.
Panduit LCB1-56H-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.8mm |
| Insulation | Non-Insulated |
| Length | 51.6mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB1-56H-E to view detailed technical specifications.
No datasheet is available for this part.
