
The Pan-Lug terminal is a rectangular terminal with a body made of copper and tin plated contacts. It has a non-insulated design and is available in a bulk packaging option. The terminal is made of radiation-hardening material and is compliant with RoHS regulations. It has a depth of 15.2mm and a length of 42.7mm, with a tab thickness of 0.1inch. The terminal is suitable for use with 2AWG wire and is designed for free-hanging applications.
Panduit LCB2-10H-Q technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.2mm |
| Insulation | Non-Insulated |
| Length | 42.7mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.1inch |
| Termination | Rectangular |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB2-10H-Q to view detailed technical specifications.
No datasheet is available for this part.