Panduit LCB2-56W-Q technical specifications.
| Product Length (mm) | 55.11 |
| Product Depth (mm) | 16.76 |
| Type | Lug Terminal |
| Plating | Tin |
| Wire Size | 2AWG |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit LCB2-56W-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.