Panduit LCB400-38F-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 35.3mm |
| Insulation | Non-Insulated |
| Length | 88.1mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB400-38F-6 to view detailed technical specifications.
No datasheet is available for this part.