The Panduit LCB400-38H-6 is a blue copper terminal with a rectangular termination and free hanging design. It features a non-insulated construction and is available in bulk packaging. The terminal is made from copper and has a tin plating. It is not radiation hardened and is compliant with RoHS regulations.
Panduit LCB400-38H-6 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB400-38H-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.