
The Pan-Lug Rectangular Terminal features a copper body with tin plating, offering a durable and reliable connection solution. With a length of 95mm, this terminal is suitable for a variety of applications. It is designed for free-hanging mounting and is available in bulk packaging. The terminal is compliant with RoHS regulations and is not radiation hardened.
Panduit LCB400-58H-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 35.3mm |
| Insulation | Non-Insulated |
| Length | 95mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB400-58H-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.