The 104mm Rectangular Terminal is a terminal block component with a copper body and tin plating. It has a non-insulated design and is available in a free hanging mount configuration. The terminal is packaged in bulk and is compliant with RoHS regulations. The terminal is part of the Pan-Lug series and has a rectangular termination. It measures 104.9mm in length and 35.3mm in depth.
Panduit LCB400-78H-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 104 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 35.3mm |
| Insulation | Non-Insulated |
| Length | 104.9mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB400-78H-6 to view detailed technical specifications.
No datasheet is available for this part.