Panduit LCB8-56W-L technical specifications.
| Product Length (mm) | 17.78 |
| Type | Lug Terminal |
| Plating | Tin |
| Wire Size | 8AWG |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit LCB8-56W-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.