
This Pan-Lug terminal features a copper body with tin plating, and a rectangular termination. It is designed for free hanging applications and is available in bulk packaging. The terminal is not radiation hardened and is compliant with RoHS regulations.
Panduit LCB800-58-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 49.5mm |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB800-58-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.