Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PANDUIT

LCC1/0-38W-X

Datasheet
Lug Terminal (1/0)AWG Copper 109.7mm Tin
Panduit

LCC1/0-38W-X

Lug Terminal (1/0)AWG Copper 109.7mm Tin

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  3. Terminals

MountingFree Hanging
Quick Jump:

Technical Specifications

Panduit LCC1/0-38W-X technical specifications.

General

Body Material
Copper
Body Plating
Tin
Color
Pink
Contact Material
Copper
Contact Plating
Tin
Depth
19.3mm
Insulation
Non-Insulated
Length
4.32inch
Mount
Free Hanging
Package Quantity
1
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Series
Pan-Lug®
Tab Thickness
0.12inch
Termination
Rectangular

Compliance

RoHS
Compliant

Datasheet

Panduit LCC1/0-38W-X Datasheet

Download the complete datasheet for Panduit LCC1/0-38W-X to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com