Panduit LCC1000-38D-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 55.1mm |
| Insulation | Non-Insulated |
| Length | 161.3mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC1000-38D-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
