Panduit LCC2-10AW-Q technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.2mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 2.57inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.1inch |
| Termination | Crimp |
| Weight | 1.35lb |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC2-10AW-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.