Panduit LCC300-12WF-X technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC300-12WF-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.