
This copper terminal features a male rectangular termination and is designed for free hanging applications. The terminal is made from copper with a tin plating and has a non-insulated design. It is available in a bulk packaging option and is compliant with RoHS regulations. The terminal measures 4.95 inches in length and has a weight of 2.29 pounds.
Panduit LCC4/0-12W-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 125 |
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 26.9mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 4.95inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.14inch |
| Termination | Rectangular |
| Weight | 2.29lb |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC4/0-12W-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.