
This Pan-Lug terminal features a copper body with tin plating and a violet color. It has a length of 88.4mm and is designed for free hanging applications. The terminal is non-insulated and is available in bulk packaging. It is compliant with RoHS regulations and is part of the Pan-Lug series.
Panduit LCC4/0-14BW-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 26.9mm |
| Insulation | Non-Insulated |
| Length | 88.4mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC4/0-14BW-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.