Panduit LCC6-12W-L technical specifications.
| Product Length (mm) | 100.8 |
| Product Depth (mm) | 19 |
| Type | Lug Terminal |
| Stud Size | 12.7mm |
| Plating | Tin |
| Max Operating Temperature | 90°C |
| Wire Size | 6AWG |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit LCC6-12W-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.