Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PANDUIT

LCC600-38DW-6

Datasheet
Lug Terminal (8.5/0)AWG Copper 131.6mm Tin
Panduit

LCC600-38DW-6

Lug Terminal (8.5/0)AWG Copper 131.6mm Tin

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  3. Terminals

MountingFree Hanging
Quick Jump:

Technical Specifications

Panduit LCC600-38DW-6 technical specifications.

General

Body Material
Copper
Body Plating
Tin
Color
Green
Contact Material
Copper
Contact Plating
Tin
Depth
43.2mm
Insulation
Non-Insulated
Mount
Free Hanging
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Series
Pan-Lug®
Termination
Rectangular

Compliance

RoHS
Compliant

Datasheet

Panduit LCC600-38DW-6 Datasheet

Download the complete datasheet for Panduit LCC600-38DW-6 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com