Panduit LCD3/0-14B-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 24.4mm |
| Insulation | Non-Insulated |
| Length | 76.7mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Thickness | 0.13inch |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD3/0-14B-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.