Quick Jump:
Technical Specifications
Panduit LCD6-10DF-L technical specifications.
General
Body Material
Copper
Body Plating
Tin
Color
Blue
Contact Material
Copper
Contact Plating
Tin
Depth
11.7mm
Insulation
Non-Insulated
Length
49.3mm
Mount
Free Hanging
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Series
Pan-Lug®
Termination
Rectangular
Wire/Cable Gauge
6AWG
Compliance
RoHS
Compliant
Datasheet
Panduit LCD6-10DF-L Datasheet
Download the complete datasheet for Panduit LCD6-10DF-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.