Panduit LCDX2/0-38D-X technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 3.02inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.13inch |
| Termination | Crimp |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCDX2/0-38D-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
