Panduit LCDX600-12F-6 technical specifications.
| Package/Case | 600 |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit LCDX600-12F-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.