Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PANDUIT

LCDXN350-38D-6

Datasheet
Lug Terminal (6.2/0)AWG Copper 95mm Tin
Panduit

LCDXN350-38D-6

Lug Terminal (6.2/0)AWG Copper 95mm Tin

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  3. Terminals

MountingFree Hanging
Quick Jump:

Technical Specifications

Panduit LCDXN350-38D-6 technical specifications.

General

Body Material
Copper
Body Plating
Tin
Color
Blue
Contact Material
Copper
Contact Plating
Tin
Depth
26.9mm
Insulation
Non-Insulated
Length
3.76inch
Mount
Free Hanging
Package Quantity
1
Packaging
Bulk
Radiation Hardening
No
Series
Pan-Lug®
Tab Thickness
0.26inch
Termination
Rectangular

Compliance

RoHS
Not CompliantNo

Datasheet

Panduit LCDXN350-38D-6 Datasheet

Download the complete datasheet for Panduit LCDXN350-38D-6 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com