Panduit LCDXN750-38D-3 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 4.62inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.34inch |
| Termination | Crimp |
| Weight | 14.043199oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCDXN750-38D-3 to view detailed technical specifications.
No datasheet is available for this part.