Panduit LCMA2.5-4-C technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4mm |
| Mounting | Cable Mount |
| Wire Size | 12-(7.3/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit LCMA2.5-4-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.