Panduit LCMA240-10-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 37.5mm |
| Insulation | Non-Insulated |
| Length | 86.5mm |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Stud |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMA240-10-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.