Panduit LCMA25-10-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.5mm |
| Insulation | Non-Insulated |
| Length | 1.457inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.059inch |
| Termination | Stud |
| Voltage Rating | 35kV |
| Weight | 1.4lb |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMA25-10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
