
This cable mount terminal features a copper contact material with a tin plating, and a non-insulated design. It is intended for free hanging applications and is packaged in bulk. The terminal is RoHS compliant and part of the Pan-Lug series.
Panduit LCMA25-6H-C technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.063inch |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMA25-6H-C to view detailed technical specifications.
No datasheet is available for this part.
