Panduit LCMA50-12H-L technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.071inch |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMA50-12H-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.