Panduit LCMAX120-8-L technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | LCMAX |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMAX120-8-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.