Panduit LCMB120-16-X technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LCMB |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMB120-16-X to view detailed technical specifications.
No datasheet is available for this part.