Panduit LCMB150-20-X technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 4.075inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LCMB |
| Tab Thickness | 0.169inch |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMB150-20-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.