Panduit LCMD185-12-X technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 4.606inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.179inch |
| Termination | Stud |
| Weight | 2.05lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMD185-12-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.