Panduit LCMD35-8CD-Q technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.5mm |
| Insulation | Non-Insulated |
| Length | 67mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Stud |
| Weight | 1lb |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMD35-8CD-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.