Panduit LCMD70-10CD-X technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Stud |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMD70-10CD-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
