Panduit LCTRDC-X technical specifications.
| Gender | Female |
| Housing Color | Red |
| Length | 14.15mm |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 6.25mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCTRDC-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.