Panduit LD3EI6-A technical specifications.
| Color | Beige |
| Depth | 19.6mm |
| Height | 0.46inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Pan-Way® LD |
| Weight | 5.424oz |
| Width | 0.77inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LD3EI6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
