Panduit LDPH3EI10-A technical specifications.
| Color | Beige |
| Length | 120inch |
| Material | PVC, Poly, Vinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 30 |
| Radiation Hardening | No |
| Series | Pan-Way® LDPH |
| Weight | 7.7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LDPH3EI10-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.