Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PANDUIT

LDPH3IW6-A

Datasheet
WIRE DUCT HINGED ADH WHT 6
Panduit

LDPH3IW6-A

WIRE DUCT HINGED ADH WHT 6

  1. Wire, Cable & Assemblies
  2. Cable Management
  1. Wire, Cable & Assemblies
  2. Cable Management
  3. Wire Duct & Raceways
  4. Slotted & Solid Wall

MountingScrew, Adhesive
Quick Jump:

Technical Specifications

Panduit LDPH3IW6-A technical specifications.

General

Color
White, Beige
Height
0.41inch
Length
6foot
Material
PVC, Poly, Vinyl, Polyvinyl
Mount
Screw, Adhesive
Package Quantity
1
Radiation Hardening
No
Series
Pan-Way® LDPH
Weight
5.8368oz
Width
0.75inch

Compliance

RoHS
Compliant

Datasheet

Panduit LDPH3IW6-A Datasheet

Download the complete datasheet for Panduit LDPH3IW6-A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com