Panduit LHMS-S10-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural, Beige |
| Height | 1.08inch |
| Length | 19mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Rivet |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 9.600001oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit LHMS-S10-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.