Panduit LHMS-S6-D technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 17.8mm |
| Height | 1.08inch |
| Length | 19mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Rivet |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 3lb |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit LHMS-S6-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
