Panduit LHMSC-S5-D technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 14.2mm |
| Height | 0.96inch |
| Length | 24.4mm |
| Material | Nylon |
| Mount | Screw |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LHMSC-S5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.