Panduit LHS38W2 technical specifications.
| Marker Color | White |
| Material | Polyolefin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Tradename | DURA-MARK™ |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit LHS38W2 to view detailed technical specifications.
No datasheet is available for this part.