Panduit LHSW-7 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Pan-Quik™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit LHSW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.