Panduit LJSL10-Y3-1 technical specifications.
| Color | White |
| Height | 2.17inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Roll |
| Weight | 1.04lb |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LJSL10-Y3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.